Reference Only

PMR209MC6100M100R30

Film Capacitors 250volts 0.1uF 20% LS 20.3mm

Manufacturer:

Mfr Part:
P409CE104M250AH101

TTI Part:
PMR209MC6100M100R30

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance100 nF
Voltage Rating DC630 VDC
Termination StyleRadial
DielectricPaper
Lead Spacing20.3 mm (0.799 in)
Length24 mm (0.945 in)
Width7.6 mm (0.299 in)
ProductRC Snubber Film Capacitors
Voltage Rating AC250 VAC
Tolerance20 %
Number of Pins2 Pin
ESR100 Ohms
Height14 mm (0.551 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesPMR209
PackagingBulk
Lead Diameter0.8 mm
Life2000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeRC Unit, Class X2, Metallized Paper with Integrated Resistor
Part # AliasesP409CE104M250AH101

Export and Environmental Classification

AttributeDescription
Country of OriginFinland
ECCNEAR99
HTS8532250010
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

1,000
On Order
1,000 expected 02-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.99$990.00
Need more?
Sign in to add projects and notes