Reference Only

PME271YB5100MR30

Safety Capacitors 300V 0.01uF 20% LS=15.2mm

Manufacturer:

Mfr Part:
P272QE103M300A 6/29

TTI Part:
PME271YB5100MR30

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance10 nF
Safety RatingY2
Voltage Rating AC300 VAC
Termination StyleRadial
Lead Spacing15.2 mm (0.598 in)
Voltage Rating DC1 kVDC
Length18.5 mm
Width5.2 mm
ProductSafety Film Capacitors
DielectricPaper
Tolerance20 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Height10.5 mm
SeriesPME271Y-E
PackagingBulk
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeGeneral Purpose AC / DC Metallized Paper Capacitor
Part # AliasesP272QE103M300A

Export and Environmental Classification

AttributeDescription
Country of OriginFinland
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.693$1,386.00
Need more?
Sign in to add projects and notes