Reference Only

PME271Y415MR30

Safety Capacitors 250V 1kVDC 1500pF 20% LS=10.2mm

Manufacturer:

Mfr Part:
P271HE152M250A

TTI Part:
PME271Y415MR30

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance1500 pF
Safety RatingY2
Voltage Rating AC250 VAC
Termination StyleRadial
Lead Spacing10.2 mm (0.402 in)
Voltage Rating DC1 kVDC
Length13.5 mm
Width3.9 mm
ProductSafety Film Capacitors
DielectricPaper
Tolerance20 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Height7.5 mm
SeriesPME271Y
PackagingBulk
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeGeneral Purpose AC / DC Metallized Paper Capacitor
Part # AliasesP271HE152M250A

Export and Environmental Classification

AttributeDescription
Country of OriginFinland
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

1,802In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.90$5.40
$0.75$7.50
$0.744$18.60
$0.643$96.45
$0.588$294.00
$0.556$556.00
$0.551$881.60
Need more?

My Notes

Sign into see notes.