Reference Only

PME271M633KR30

Safety Capacitors 275V 0.33uF 10% LS=25.4mm

Manufacturer:

Mfr Part:
P276EJ334K275A

TTI Part:
PME271M633KR30

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance330 nF
Safety RatingX2
Voltage Rating AC275 VAC
Termination StyleRadial
Lead Spacing25.4 mm (1 in)
Voltage Rating DC630 VDC
Length30.5 mm
Width12.1 mm
ProductSafety Film Capacitors
DielectricPaper
Tolerance10 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Height19 mm
SeriesPME271M
PackagingBulk
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeGeneral Purpose AC / DC Metallized Paper Capacitor
Part # AliasesP276EJ334K275A

Export and Environmental Classification

AttributeDescription
Country of OriginFinland
ECCNEAR99
HTS8532250010
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.97$591.00
Need more?
Sign in to add projects and notes