Reference Only

PME271M568MR30

Safety Capacitors 275V 0.068uF 20% LS=15.2mm

Manufacturer:

Mfr Part:
P276QP683M275A

TTI Part:
PME271M568MR30

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance68 nF
Safety RatingX2
Voltage Rating AC275 VAC
Termination StyleRadial
Lead Spacing15.2 mm (0.598 in)
Voltage Rating DC630 VDC
Length18.5 mm
Width7.8 mm
ProductSafety Film Capacitors
DielectricPaper
Tolerance20 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Height13.5 mm
SeriesPME271M
PackagingBulk
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeGeneral Purpose AC / DC Metallized Paper Capacitor
Part # AliasesP276QP683M275A

Export and Environmental Classification

AttributeDescription
Country of OriginFinland
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,600 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.80$1,280.00
Need more?
Available Regional Inventory
400 available now at ttieurope.com

My Notes

Sign into see notes.