Reference Only

PME261KB6100KR30

Film Capacitors 400V 0.10uF 10% LS=15.2mm

Manufacturer:

Mfr Part:
P561QM104K220A

TTI Part:
PME261KB6100KR30

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance0.1 uF
Voltage Rating DC400 VDC
Termination StyleRadial
DielectricPaper
Lead Spacing15.2 mm (0.598 in)
Length18.5 mm (0.728 in)
Width7.3 mm (0.287 in)
ProductSuppression Film Capacitors
Voltage Rating AC220 VAC
Tolerance10 %
Number of Pins2 Pin
Height13 mm (0.512 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
SeriesPME261
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeGeneral Purpose AC / DC Metallized Paper Capacitors
Part # AliasesP561QM104K220A

Export and Environmental Classification

AttributeDescription
Country of OriginFinland
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,600 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.90$1,440.00
Need more?
Available Regional Inventory
8,800 available now at ttieurope.com

My Notes

Sign into see notes.