Reference Only
PHE850ED6100MD18R06L
Safety Capacitors .10UF 300V 20%
Datasheet
PHE850ED6100MD18R06L2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Safety Capacitors | |
| Termination Style | Radial | |
| Product | Safety Film Capacitors | |
| Series | PHE850 | |
| Packaging | Bulk | |
| Product Type | Safety Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 528 / Multiples: 264)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.80 | $422.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes