
PHE850EB5470MB14R035
Safety Capacitors .047UF 300V 20%
Datasheet
F850BV473M300CL35J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Safety Capacitors | |
| Product | Safety Film Capacitors | |
| Series | PHE850 | |
| Packaging | Bulk | |
| Product Type | Safety Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.45 | $900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes