Reference Only

PHE850EB5330MB12R17

Film Capacitors 300V 0.033uF 20% LS=15mm

Manufacturer:

Mfr Part:
F850BM333M300A

TTI Part:
PHE850EB5330MB12R17

EDA / CAD Models

Alternate Part Number

B32022A3333M

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance33 nF
Voltage Rating DC1.25 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing15 mm (0.591 in)
Length18 mm (0.709 in)
Width8 mm (0.315 in)
ProductSafety Film Capacitors
Voltage Rating AC300 VAC
Tolerance20 %
Number of Pins2 Pin
Height15 mm (0.591 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 110 C
SeriesPHE850
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene Safety Film Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

7,934
On Order
7,934 expected on  from 08-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.501$50.10
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.