Reference Only

PHE850EB5100MB04R17

Film Capacitors 300V 0.010uF 20% LS=15mm

Manufacturer:

Mfr Part:
F850BD103M300A

TTI Part:
PHE850EB5100MB04R17

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance10 nF
Voltage Rating DC1.25 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing15 mm (0.591 in)
Length18 mm (0.709 in)
Width5.5 mm (0.217 in)
ProductSafety Film Capacitors
Voltage Rating AC300 VAC
Tolerance20 %
Number of Pins2 Pin
Height10.5 mm (0.413 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 110 C
SeriesPHE850
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene Safety Film Capacitor
Part # AliasesF850BD103M300A

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

11,000In Stock

7,900 expected 01-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.365$36.50
$0.304$152.00
$0.289$231.20
$0.286$457.60
$0.271$867.20
$0.255$1,428.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes