Reference Only

PHE850EA4220MA01R17

End of Life
Film Capacitors 300V 0.0022uF 20% LS=10mm

Manufacturer:

Mfr Part:
F850AG222M300A

TTI Part:
PHE850EA4220MA01R17

EDA / CAD Models

Alternate Part Number

B32021A3222M

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance2.2 nF
Voltage Rating DC1.25 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing10 mm (0.394 in)
Length13 mm (0.512 in)
Width4 mm (0.157 in)
ProductSafety Film Capacitors
Voltage Rating AC300 VAC
Tolerance20 %
Number of Pins2 Pin
Height9 mm (0.354 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 110 C
SeriesPHE850
PackagingBulk
Lead Diameter0.6 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene Safety Film Capacitor
Part # AliasesF850AG222M300A

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

3,130In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.171$5.13
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes