Reference Only

PHE845VY6220MR30L2

Film Capacitors 760V 0.22uF 20% LS=22.5mm

Manufacturer:

Mfr Part:
F845DY224M760ALW0L

TTI Part:
PHE845VY6220MR30L2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance220 nF
Voltage Rating DC1.5 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing22.5 mm (0.886 in)
Length26 mm (1.024 in)
Width15.5 mm (0.61 in)
ProductSafety Film Capacitors
Voltage Rating AC760 VAC
Tolerance20 %
Number of Pins2 Pin
Height24.5 mm (0.965 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesPHE845
PackagingTray
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeEMI Suppression Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8532250030
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

176In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 176 / Multiples: 176)
Quantity Unit PriceExt. Price
$1.84$323.84
$1.71$902.88
$1.64$1,731.84
$1.57$4,144.80
Need more?

My Notes

Sign into see notes.