Reference Only

PHE845VW7100MR06L2

Film Capacitors 760V 1.0uF 20% LS=37.5mm

Manufacturer:

Mfr Part:
F845RP105M760C

TTI Part:
PHE845VW7100MR06L2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance1 uF
Voltage Rating DC1.5 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing37.5 mm (1.476 in)
Length41 mm (1.614 in)
Width21 mm (0.827 in)
ProductSafety Film Capacitors
Voltage Rating AC760 VAC
Tolerance20 %
Number of Pins2 Pin
Height38 mm (1.496 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesPHE845
PackagingTray
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesF845RP105M760C

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250030
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 840 / Multiples: 84)
Quantity Unit PriceExt. Price
$6.09$5,115.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes