Reference Only

PHE845VR6680MR06L2

Film Capacitors 760V 0.68uF 20% LS=37.5mm

Manufacturer:

Mfr Part:
F845RM684M760C

TTI Part:
PHE845VR6680MR06L2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance680 nF
Voltage Rating DC1.5 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing37.5 mm (1.476 in)
Length41 mm (1.614 in)
Width19 mm (0.748 in)
ProductSafety Film Capacitors
Voltage Rating AC760 VAC
Tolerance20 %
Number of Pins2 Pin
Height36 mm (1.417 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesPHE845
PackagingTray
Lead Diameter1 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeEMI Suppression Capacitors
Part # AliasesF845RM684M760C

Export and Environmental Classification

AttributeDescription
Country of OriginFinland
ECCNEAR99
HTS8532250030
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

546In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 91 / Multiples: 91)
Quantity Unit PriceExt. Price
$5.65$514.15
$5.38$979.16
$5.28$1,921.92
$5.09$2,779.14
Need more?

My Notes

Sign into see notes.