Reference Only
PHE845VR6470MR06L
Film Capacitors .47UF 760V 20%
Datasheet
F845RK474M760C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Series | PHE845 | |
| Packaging | Tray | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 105 / Multiples: 105)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.96 | $415.80 |
Need more?
Sign in to add projects and notes