Reference Only
PHE845VF6150MR06L2
Film Capacitors 760V 0.15uF 10% LS=22.5mm
Datasheet
F845FG154M760C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Capacitance | 0.15 uF | |
| Voltage Rating DC | 1.5 kVDC | |
| Termination Style | Radial | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 27.5 mm (1.083 in) | |
| Length | 31.5 mm (1.24 in) | |
| Width | 11.5 mm (0.453 in) | |
| Product | Safety Film Capacitors | |
| Voltage Rating AC | 760 VAC | |
| Tolerance | 20 % | |
| Number of Pins | 2 Pin | |
| Height | 22.5 mm (0.886 in) | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | PHE845 | |
| Packaging | Tray | |
| Life | 1000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Metalized Polypropylene Film EMI Suppression Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8532250030 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 792 / Multiples: 198)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.33 | $1,845.36 |
Need more?
My Notes
Sign into see notes.