Reference Only

PHE845VD6100MR06L2

Film Capacitors 760V 0.10uF 20% LS=22.5mm

Manufacturer:

Mfr Part:
F845DT104M760C

TTI Part:
PHE845VD6100MR06L2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance0.1 uF
Voltage Rating DC1.5 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing22.5 mm (0.886 in)
Length26 mm (1.024 in)
Width11 mm (0.433 in)
ProductSafety Film Capacitors
Voltage Rating AC760 VAC
Tolerance20 %
Number of Pins2 Pin
Height21.5 mm (0.846 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesPHE845
PackagingTray
Lead Diameter0.8 mm
Life1000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene Film EMI Suppression Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8532250030
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

13,662
On Order
13,662 expected 17-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 253 / Multiples: 253)
Quantity Unit PriceExt. Price
$1.57$397.21
Need more?

My Notes

Sign into see notes.