Reference Only
PHE845VD5100MR30L2
Film Capacitors 760V 0.01uF 20% LS=22.5mm
Datasheet
F845DD103M760ALW0L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Capacitance | 10 nF | |
| Voltage Rating DC | 1.5 kVDC | |
| Termination Style | Radial | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 22.5 mm (0.886 in) | |
| Length | 26 mm (1.024 in) | |
| Width | 6.5 mm (0.256 in) | |
| Product | Safety Film Capacitors | |
| Voltage Rating AC | 760 VAC | |
| Tolerance | 20 % | |
| Number of Pins | 2 Pin | |
| Height | 14.5 mm (0.571 in) | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | PHE845 | |
| Packaging | Tray | |
| Lead Diameter | 0.8 mm | |
| Life | 1000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Metallized Polypropylene Film EMI Suppression Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8532250030 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
880In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 440 / Multiples: 440)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.591 | $260.04 | |
| $0.57 | $501.60 | |
| $0.557 | $735.24 | |
| $0.51 | $1,346.40 | |
| $0.50 | $2,640.00 |
Need more?
My Notes
Sign into see notes.