Reference Only
PHE844RR7100MR06L2
Film Capacitors 1 uF 20% 440 / 480 VAC
Datasheet
F844RH105M440C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Capacitance | 1 uF | |
| Termination Style | Radial | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 37.5 mm (1.476 in) | |
| Length | 41 mm (1.614 in) | |
| Width | 26 mm (1.024 in) | |
| Product | Safety Film Capacitors | |
| Voltage Rating AC | 440 VAC, 480 VAC | |
| Tolerance | 20 % | |
| Height | 15 mm (0.591 in) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | PHE844 | |
| Packaging | Box | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Part # Aliases | F844RH105M440C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
476In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 119 / Multiples: 119)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.92 | $466.48 |
Need more?
My Notes
Sign into see notes.