Reference Only
PHE844RF7100MR30L2
Film Capacitors 440V 1kVDC 1uF 20%
Datasheet
F844FV105M440ALW0L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Capacitance | 1 uF | |
| Voltage Rating DC | 1 kVDC | |
| Termination Style | Radial | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 27.5 mm (1.083 in) | |
| Length | 31.5 mm (1.24 in) | |
| Width | 21 mm (0.827 in) | |
| Product | Safety Film Capacitors | |
| Voltage Rating AC | 440 VAC | |
| Tolerance | 20 % | |
| Number of Pins | 2 Pin | |
| Height | 30 mm (1.181 in) | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | PHE844 | |
| Packaging | Tray | |
| Lead Diameter | 0.8 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | EMI Suppression Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
324In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 108 / Multiples: 108)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.47 | $482.76 | |
| $4.08 | $2,203.20 | |
| $3.96 | $4,276.80 |
Need more?
My Notes
Sign into see notes.