Reference Only
PHE844RD6100KR06L2
Safety Capacitors 0.1 uF 10% 440 / 480 VAC
Datasheet
F844DH104K440C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Safety Capacitors | |
| Capacitance | 100 nF | |
| Safety Rating | X1 | |
| Voltage Rating AC | 480 VAC, 440 VAC | |
| Termination Style | Radial | |
| Lead Spacing | 22.5 mm (0.886 in) | |
| Voltage Rating DC | 1 kVDC | |
| Length | 41 mm | |
| Width | 38 mm | |
| Product | Safety Film Capacitors | |
| Dielectric | Polypropylene (PP) | |
| Tolerance | 10 % | |
| Number of Pins | 2 Pin | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Height | 21 mm | |
| Series | PHE844 | |
| Packaging | Tray | |
| Product Type | Safety Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
744
On Order
744 expected 04-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 744 / Multiples: 186)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.56 | $416.64 |
Need more?
Sign in to add projects and notes