Reference Only

PHE840MY7100MD16R06

Safety Capacitors 1.0UF 280V 20%

Manufacturer:

Mfr Part:
PHE840MY7100MD16R06

TTI Part:
PHE840MY7100MD16R06

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance1 uF
Voltage Rating AC275 VAC
Termination StyleRadial
Lead Spacing22.5 mm (0.886 in)
Length26 mm
Width11 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height21.5 mm
SeriesPHE840M
PackagingTray
Lead Diameter0.8 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 506 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.19$602.14
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes