Reference Only
PHE840MY7100MD16R0
Film Capacitors 1.0UF 275V 20%
Datasheet
PHE840MY7100MD16R06L2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Series | PHE840M | |
| Packaging | Tray | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 506 / Multiples: 253)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.98 | $495.88 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.