Reference Only
PHE840MD6470KD15R06L
Film Capacitors .47UF 280V 10%
Datasheet
F840DM474K275C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Product | Safety Film Capacitors | |
| Voltage Rating AC | 275 VAC | |
| Series | PHE840M | |
| Packaging | Tray | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 616 / Multiples: 308)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.77 | $474.32 |
Need more?
Sign in to add projects and notes