Reference Only

PHE840MB6470MB16R17

Film Capacitors 280 VAC 0.47uF 20% $

Manufacturer:

Mfr Part:
F840BY474M275A

TTI Part:
PHE840MB6470MB16R17

EDA / CAD Models

Alternate Part Number

B32922C3474M

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance470 nF
Voltage Rating DC760 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing15 mm (0.591 in)
Length18 mm (0.709 in)
Width11 mm (0.433 in)
ProductSafety Film Capacitors
Voltage Rating AC275 VAC
Tolerance20 %
Number of Pins2 Pin
Height19 mm (0.748 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesPHE840M
PackagingBulk
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesF840BY474M275A

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8532250010
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

3,000
On Order
3,000 expected 01-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.591$1,773.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes