Reference Only
PHE840MB6100MB05R3.5
Film Capacitors .1UF 275V 20%
Datasheet
F840BE104M275ALW0L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Product | Safety Film Capacitors | |
| Voltage Rating AC | 275 VAC | |
| Series | PHE840M | |
| Packaging | Bulk | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
4,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.546 | $436.80 | |
| $0.541 | $865.60 | |
| $0.536 | $1,715.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes