Reference Only

PHE450PD6150JD15R06

Film Capacitors .15UF 1000V 5%

Manufacturer:

Mfr Part:
F450DM154J1K0C

TTI Part:
PHE450PD6150JD15R06

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance150 nF
Lead Spacing22.5 mm (0.886 in)
Length26 mm (1.024 in)
Width9 mm (0.354 in)
Height18.5 mm (0.728 in)
SeriesPHE450
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 616 / Multiples: 308)
Quantity Unit PriceExt. Price
$2.04$1,256.64
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes