Reference Only

PFR5103G100J13L4BULK

Film Capacitors .01UF 100V 2%

Manufacturer:

Mfr Part:
PFR5103G100J13L4BULK

TTI Part:
PFR5103G100J13L4

EDA / CAD Models

Alternate Part Number

FKP2D021001I00HSSD

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance10 nF
Voltage Rating DC100 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing5 mm (0.197 in)
Length7.2 mm (0.283 in)
Width8 mm (0.315 in)
ProductAC and Pulse Film Capacitors
Voltage Rating AC63 VAC
Tolerance2 %
Height6.5 mm (0.256 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesPFR
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.743$74.30
$0.619$619.00
$0.571$1,427.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.