Reference Only

PFR5101J63J11L4BULK

Film Capacitors 63volts 0.00010uF 5% LS 5mm

Manufacturer:

Mfr Part:
F411JH101J063C

TTI Part:
PFR5101J63J11L4BULK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance100 pF
Voltage Rating DC63 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing5 mm (0.197 in)
Length7.2 mm (0.283 in)
Width6 mm (0.236 in)
ProductAC and Pulse Film Capacitors
Voltage Rating AC40 VAC
Tolerance5 %
Number of Pins2 Pin
Height4.5 mm (0.177 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesPFR
PackagingBulk
Lead Diameter0.5 mm
Life1000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesF411JH101J063C

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.378$1,134.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.