Reference Only

PEH225MF3470QE1

End of Life
Aluminum Electrolytic Capacitors - Snap In 63V 470uF 150C 1500 Hour AEC-Q200

Manufacturer:

Mfr Part:
PEH225MF3470QE1

TTI Part:
PEH225MF3470QE1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance470 uF
Voltage Rating DC63 VDC
Diameter16 mm (0.63 in)
Length27.7 mm (1.091 in)
Lead Spacing15.24 mm (0.6 in)
ProductLow ESR Electrolytic Capacitors
Life5000 Hour
Tolerance- 10 %, + 30 %
Ripple Current12.1 A
ESR24.3 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
SeriesPEH225
QualificationAEC-Q200
PackagingBulk
Leakage Current4 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSoldering Star
TypeRadial Crown Aluminum Electrolytic Capacitors
Part # AliasesA821KL471Q063A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.