Reference Only

PEH200ZO418HMB2

Aluminum Electrolytic Capacitors - Screw Terminal 500volts 1800uF 20% With Mounting Stud

Manufacturer:

Mfr Part:
A451QM182M500AV00H

TTI Part:
PEH200ZO418HMB2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance1800 uF
Voltage Rating DC500 VDC
Diameter91.6 mm
Length224.2 mm
Lead Spacing32 mm
ProductLow ESR Electrolytic Capacitors
Life15000 Hour
Tolerance20 %
Ripple Current10.6 A
ESR44 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesPEH200
PackagingBulk
Leakage Current6.7 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew
Test Frequency100 Hz
TypeLong Life Aluminum Electrolytic Capacitor
Part # AliasesA451QM182M500AV00H

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 96 / Multiples: 1)
Quantity Unit PriceExt. Price
$77.43$7,433.28
Need more?

My Notes

Sign into see notes.