Reference Only

PEH200PJ5100MU2

Aluminum Electrolytic Capacitors - Screw Terminal 10000uF 100VDC 20% 50 X 95mm

Manufacturer:

Mfr Part:
A351MK103M100A

TTI Part:
PEH200PJ5100MU2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance10000 uF
Voltage Rating DC100 VDC
Diameter51.6 mm
Length103.4 mm
Lead Spacing22 mm
ProductLow ESR Electrolytic Capacitors
Life12000 Hour
Tolerance20 %
Ripple Current15.3 A
ESR23 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesPEH200
PackagingBulk
Leakage Current7 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew
Test Frequency100 Hz
TypeLong Life Aluminum Electrolytic Capacitor
Part # AliasesA351MK103M100A

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 96 / Multiples: 24)
Quantity Unit PriceExt. Price
$45.80$4,396.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.