Reference Only

PEH200MV6100MU2

Aluminum Electrolytic Capacitors - Screw Terminal 0.1F 63VDC 20% 75 X 145mm

Manufacturer:

Mfr Part:
A351ST104M063A

TTI Part:
PEH200MV6100MU2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance100 mF
Voltage Rating DC63 VDC
Diameter91.6 mm
Length76.5 mm
Lead Spacing32 mm
ProductLow ESR Electrolytic Capacitors
Life19000 Hour
Tolerance20 %
Ripple Current34.3 A
ESR5 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesPEH200
PackagingBulk
Leakage Current22.9 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Test Frequency100 Hz
TypeLong Life Aluminum Electrolytic Capacitor
Part # AliasesA351ST104M063A

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 96 / Multiples: 12)
Quantity Unit PriceExt. Price
$123.09$11,816.64
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes