Reference Only

PEH169UA3100QU2

Aluminum Electrolytic Capacitors - Screw Terminal 350V 100uF -10/+30% 7000Hrs

Manufacturer:

Mfr Part:
A372GC101Q350A

TTI Part:
PEH169UA3100QU2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance100 uF
Voltage Rating DC350 VDC
Diameter36.6 mm
Length51.5 mm
Lead Spacing13 mm
ProductLow ESR Electrolytic Capacitors
Life14000 Hour
Tolerance- 10 %, + 30 %
Ripple Current6.7 A
ESR410 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesPEH169
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeScrew Terminal Aluminum Electrolytic Capacitors
Part # AliasesA372GC101Q350A

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$17.46$1,746.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes