Reference Only
PEG228HLQ4470QE4
Aluminum Electrolytic Capacitors - Axial Leaded 25Vo 4700uF -10/+30% 8,400 Hrs AEC-Q200
Datasheet
PEG228HLQ4470QE4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 4700 uF | |
| Voltage Rating DC | 25 VDC | |
| Diameter | 18 mm (0.709 in) | |
| Length | 39 mm (1.535 in) | |
| Life | 8400 Hour | |
| Product | Low ESR Electrolytic Capacitors | |
| Tolerance | - 10 %, + 30 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | PEG228 | |
| Packaging | Tray | |
| Product Type | Electrolytic Capacitors | |
| Qualification | AEC-Q200 | |
| Termination Style | Axial | |
| Part # Aliases | A280LQ472Q025B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,224 / Multiples: 306)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.42 | $5,410.08 |
Need more?
Sign in to add projects and notes