Reference Only

PEG226KL4270QE4

Aluminum Electrolytic Capacitors - Axial Leaded 40V 2700uF -10/+70% -40/+150C Axial

Manufacturer:

Mfr Part:
PEG226KL4270QE4

TTI Part:
PEG226KL4270QE4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance2700 uF
Voltage Rating DC40 VDC
Diameter20.2 mm (0.795 in)
Length42.7 mm (1.681 in)
Life2000 Hour
ProductLow ESR Electrolytic Capacitors
Tolerance- 10 %, + 30 %
Ripple Current27.9 A
ESR32 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
SeriesPEG226
PackagingTray
Product TypeElectrolytic Capacitors
QualificationAEC-Q200
Termination StyleAxial
Part # AliasesA231MS272Q040B

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes