Reference Only

PEG226KG4120QE4

Aluminum Electrolytic Capacitors - Axial Leaded 40V 1200uF -10/+20% -40/+150C Axial

Manufacturer:

Mfr Part:
PEG226KG4120QE4

TTI Part:
PEG226KG4120QE4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance1200 uF
Voltage Rating DC40 VDC
Diameter16.2 mm (0.638 in)
Length34.7 mm (1.366 in)
Life1500 Hour
ProductLow ESR Electrolytic Capacitors
Tolerance- 10 %, + 30 %
Ripple Current18.6 A
ESR69 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
SeriesPEG226
PackagingBulk
Product TypeElectrolytic Capacitors
QualificationAEC-Q200
Termination StyleAxial
Part # AliasesA231KP122Q040B

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.