Reference Only
PEG124YF2100QE4
Not Recommended for New Designs
Aluminum Electrolytic Capacitors - Axial Leaded 10UF 450V
Datasheet
PEG124YF2100QE4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 10 uF | |
| Voltage Rating DC | 450 VDC | |
| Diameter | 16 mm (0.63 in) | |
| Length | 29 mm (1.142 in) | |
| Life | 27500 Hour | |
| Ripple Current | 133 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | PEG124 | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Termination Style | Axial | |
| Part # Aliases | A142KL100Q450B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
94In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.66 | $13.66 | |
| $11.38 | $113.80 | |
| $8.76 | $9,198.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes