Reference Only

PEG124RL3150QE4

Aluminum Electrolytic Capacitors - Axial Leaded 200V 150uF -10/+30% -40/+105C Axial

Manufacturer:

Mfr Part:
PEG124RL3150QE4

TTI Part:
PEG124RL3150QE4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance150 uF
Voltage Rating DC200 VDC
Diameter20 mm (0.787 in)
Length46 mm (1.811 in)
Life27500 Hour
ProductLow ESR Electrolytic Capacitors
Tolerance- 10 %, + 30 %
Ripple Current3.1 A
ESR690 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesPEG124
PackagingBulk
Product TypeElectrolytic Capacitors
Termination StyleAxial
TypeLong Life Aluminum Electrolytic Capacitor
Part # AliasesA142MS151Q200B

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.