Reference Only
P409EL474M250AH221
Film Capacitors 250volts 0.47uF 20% LS 25.4mm
Datasheet
P409EL474M250AH221 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Capacitance | 470 nF | |
| Voltage Rating DC | 630 VDC | |
| Termination Style | Radial | |
| Dielectric | Paper | |
| Lead Spacing | 25.4 mm (1 in) | |
| Length | 30.5 mm (1.201 in) | |
| Width | 15.3 mm (0.602 in) | |
| Product | RC Snubber Film Capacitors | |
| Voltage Rating AC | 250 VAC | |
| Tolerance | 20 % | |
| Number of Pins | 2 Pin | |
| ESR | 220 Ohms | |
| Height | 22 mm (0.866 in) | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | PMR209 | |
| Packaging | Bulk | |
| Lead Diameter | 1 mm | |
| Life | 2000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | RC Unit, Class X2, Metallized Paper with Integrated Resistor | |
| Part # Aliases | P409EL474M250AH221 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Finland |
| ECCN | EAR99 |
| HTS | 8532250010 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 225 / Multiples: 75)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.25 | $506.25 |
Need more?
Sign in to add projects and notes