Reference Only
P300PL154M275XC472L30J
Film Capacitors .015UF 275V 20%
Datasheet
P300PL154M275XC472L30J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Capacitance | 4.7 nF, 150 nF | |
| Termination Style | Radial | |
| Dielectric | Paper | |
| Lead Spacing | 20 mm (0.787 in) | |
| Length | 24 mm (0.945 in) | |
| Width | 12.5 mm (0.492 in) | |
| Product | Safety Film Capacitors | |
| Voltage Rating AC | 275 VAC | |
| Tolerance | 20 % | |
| Number of Pins | 3 Pin | |
| Height | 16 mm (0.63 in) | |
| Lead Style | Straight | |
| Series | PZB300 | |
| Packaging | Bulk | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Metallized Impregnated Paper |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Finland |
| ECCN | EAR99 |
| HTS | 8532250010 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
3,620
On Order
3,620 expected 29-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4,320 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.63 | $24,321.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes