Reference Only
F845RM684M760C
Film Capacitors 760V 0.68uF 20% LS=37.5mm
Datasheet
F845RM684M760C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Capacitance | 680 nF | |
| Voltage Rating DC | 1.5 kVDC | |
| Termination Style | Radial | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 37.5 mm (1.476 in) | |
| Length | 41 mm (1.614 in) | |
| Width | 19 mm (0.748 in) | |
| Product | Safety Film Capacitors | |
| Voltage Rating AC | 760 VAC | |
| Tolerance | 20 % | |
| Number of Pins | 2 Pin | |
| Height | 36 mm (1.417 in) | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | PHE845 | |
| Packaging | Tray | |
| Lead Diameter | 1 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | EMI Suppression Capacitors | |
| Part # Aliases | F845RM684M760C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Finland |
| ECCN | EAR99 |
| HTS | 8532250030 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
546In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 91 / Multiples: 91)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.64 | $513.24 | |
| $5.58 | $1,015.56 | |
| $5.53 | $1,509.69 | |
| $5.28 | $2,882.88 |
Need more?
Sign in to add projects and notes