Reference Only
F450FK105J400C
Film Capacitors 400V 1.0uF 5% LS=27.5mm
Datasheet
F450FK105J400C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Capacitance | 1 uF | |
| Voltage Rating DC | 400 VDC | |
| Termination Style | Radial | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 27.5 mm (1.083 in) | |
| Length | 31.5 mm (1.24 in) | |
| Width | 13.5 mm (0.531 in) | |
| Product | AC and Pulse Film Capacitors | |
| Voltage Rating AC | 250 VAC | |
| Tolerance | 5 % | |
| Number of Pins | 2 Pin | |
| Height | 23 mm (0.906 in) | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | PHE450 | |
| Packaging | Tray | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Double Metallized Polypropylene Film | |
| Part # Aliases | F450FK105J400C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Finland |
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
513In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 171 / Multiples: 171)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.44 | $417.24 | |
| $2.28 | $1,169.64 | |
| $2.19 | $2,246.94 | |
| $2.10 | $4,309.20 | |
| $2.08 | $8,536.32 | |
| $2.06 | $16,908.48 | |
| $2.04 | $26,163.00 | |
| $1.96 | $50,274.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes