Reference Only
F450DY224J1K6C
Film Capacitors 1600V 0.22uF 5% LS=22.5mm
Datasheet
F450DY224J1K6C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Capacitance | 220 nF | |
| Voltage Rating DC | 1.6 kVDC | |
| Termination Style | Radial | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 22.5 mm (0.886 in) | |
| Length | 26 mm (1.024 in) | |
| Width | 15.5 mm (0.61 in) | |
| Product | AC and Pulse Film Capacitors | |
| Voltage Rating AC | 650 VAC | |
| Tolerance | 5 % | |
| Number of Pins | 2 Pin | |
| Height | 24.5 mm (0.965 in) | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | PHE450 | |
| Packaging | Tray | |
| Lead Diameter | 1 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Double Metallized Polypropylene Film | |
| Part # Aliases | F450DY224J1K6C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
176In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 176 / Multiples: 176)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.06 | $538.56 | |
| $2.85 | $2,006.40 | |
| $2.67 | $2,819.52 | |
| $2.60 | $5,491.20 | |
| $2.57 | $9,046.40 | |
| $2.55 | $14,361.60 | |
| $2.52 | $22,176.00 | |
| $2.47 | $43,472.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes