Reference Only
F448BD102J2K0L
Film Capacitors 100PF 2000V 5%
Datasheet
F448BD102J2K0L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Capacitance | 1 nF | |
| Series | PHE448 | |
| Packaging | Bulk | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Finland |
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
1,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.05 | $630.00 | |
| $0.87 | $2,088.00 | |
| $0.79 | $3,792.00 | |
| $0.76 | $5,472.00 | |
| $0.732 | $8,784.00 | |
| $0.725 | $13,920.00 | |
| $0.691 | $26,534.40 | |
| $0.634 | $76,080.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes