Reference Only

ALT22A472BB063

Aluminum Electrolytic Capacitors - Radial Leaded 63V 4700uF 85C 15k Hour Radial

Manufacturer:

Mfr Part:
A663DG472M063A

TTI Part:
ALT22A472BB063

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance4700 uF
Voltage Rating DC63 VDC
Diameter30 mm
Length45 mm
Lead Spacing10 mm
ProductHigh Temp Electrolytic Capacitors
Life15000 Hour
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
Termination StyleRadial
SeriesALT
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # AliasesA663DG472M063A

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,120 / Multiples: 160)
Quantity Unit PriceExt. Price
$6.92$7,750.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.