Reference Only

ALS80G683QC063

Aluminum Electrolytic Capacitors - Screw Terminal 63V 68KuF 20% -40/+105C

Manufacturer:

Mfr Part:
ALS80G683QC063

TTI Part:
ALS80G683QC063

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance68 mF
Voltage Rating DC63 VDC
Diameter90 mm
Length67 mm
Lead Spacing31.8 mm
ProductAluminum Electrolytic Capacitors
Life9000 Hour
Tolerance20 %
Ripple Current18.9 A
ESR14 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesALS80
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Test Frequency100 MHz
Part # AliasesA381UE683M063G

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 8)
Quantity Unit PriceExt. Price
$48.25$9,650.00
Need more?
Sign in to add projects and notes