Reference Only

ALS80A822DF100

Aluminum Electrolytic Capacitors - Screw Terminal 100V 8200uF 20% 6000Hrs

Manufacturer:

Mfr Part:
A381FM822M100A

TTI Part:
ALS80A822DF100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance8.2 mF
Voltage Rating DC100 VDC
Diameter36 mm
Length105 mm
Lead Spacing12.8 mm
ProductAluminum Electrolytic Capacitors
Life6000 Hour
Tolerance20 %
Ripple Current10 A
ESR38 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesALS80
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # AliasesA381FM822M100A

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 50)
Quantity Unit PriceExt. Price
$15.41$3,082.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes