Reference Only

ALS80A162KF500

Aluminum Electrolytic Capacitors - Screw Terminal 500V 1600uF 20% 7000Hrs

Manufacturer:

Mfr Part:
A381LM162M500A

TTI Part:
ALS80A162KF500

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance1.6 mF
Voltage Rating DC500 VDC
Diameter51 mm
Length105 mm
Lead Spacing22.2 mm
ProductAluminum Electrolytic Capacitors
Life7000 Hour
Tolerance20 %
Ripple Current12.8 A
ESR142 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesALS80
PackagingBulk
Leakage Current2.4 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Test Frequency100 Hz
Part # AliasesA381LM162M500A

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 216 / Multiples: 24)
Quantity Unit PriceExt. Price
$28.63$6,184.08
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes