Reference Only

ALS80A124KE025

Aluminum Electrolytic Capacitors - Screw Terminal 25V 120000uF 20% 7000Hrs

Manufacturer:

Mfr Part:
A381LH124M025A

TTI Part:
ALS80A124KE025

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance120 mF
Voltage Rating DC25 VDC
Diameter51 mm
Length82 mm
Lead Spacing22.2 mm
ProductAluminum Electrolytic Capacitors
Life7000 Hour
Tolerance20 %
Ripple Current15.2 A
ESR18 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesALS80
PackagingBulk
Leakage Current6 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Test Frequency100 Hz
Part # AliasesA381LH124M025A

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 216 / Multiples: 24)
Quantity Unit PriceExt. Price
$25.39$5,484.24
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes